Part Details for TUF-250-MD by Dwyer Instruments Inc
Overview of TUF-250-MD by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF-250-MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5557
|
Newark | Ultrasonic Energy Meter, 232Psi, 31Gpm, Flow Rate Min:0.3Gpm (Us), Flow Rate Max:31Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:24V, Accuracy:2%, Product Range:Tuf Series, Port Size:1", Pressure Max:232Psi |Dwyer TUF-250-MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$647.0100 / $718.9000 | Buy Now |