Part Details for TUF-R3SM+ by Mini-Circuits
Overview of TUF-R3SM+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUF-R3SM+
TUF-R3SM+ CAD Models
TUF-R3SM+ Part Data Attributes
|
TUF-R3SM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TUF-R3SM+
Mini-Circuits
Double Balanced Mixer, 0.25MHz Min, 400MHz Max, 8dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE NNN150, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMSIP4H,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 0.25 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP4H,.4 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
VSWR-Max | 3.16 |