There are no models available for this part yet.
Overview of TUL-RI-01008 by Ninigi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-08 | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for TUL-RI-01008 by Ninigi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TUL-RI-01008
|
TME | Tip: bootlace ferrule, insulated, copper, 1mm2, 8mm, tinned, red Min Qty: 50 | 0 |
|
$0.0107 / $0.0330 | RFQ |