Part Details for TUL-RI-02512 by Ninigi
Overview of TUL-RI-02512 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D102512TEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 30u\\ Gold , 3.60mm tail length, LCP , Natural , TRAY | |
10131318-02512G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 2 Positions, LCP, GW Compatible, Tray Packing. | |
89025-123LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. |
Price & Stock for TUL-RI-02512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUL-RI-02512
|
TME | Tip: bootlace ferrule, insulated, copper, 2.5mm2, 12mm, tinned Min Qty: 20 | 72940 |
|
$0.0153 / $0.0549 | Buy Now |