Part Details for TUM5J2K0E by Ohmite Mfg Co
Overview of TUM5J2K0E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUM5J2K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7016
|
Newark | Wirewound Resistor, 2Kohm, 5W, 5%, Resistance:2Kohm, Product Range:Tum Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Ohmite TUM5J2K0E Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
TUM5J2K0E-ND
|
DigiKey | RES 2K OHM 5% 5W AXIAL Min Qty: 5200 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3627 | Buy Now |
DISTI #
588-TUM5J2K0E
|
Mouser Electronics | Metal Oxide Resistors 5watt 2K 5% Axial RoHS: Compliant | 2285 |
|
$0.3370 / $0.8700 | Buy Now |
DISTI #
70022241
|
RS | Resistor Metal Oxide Res 2 kOhms 5W Tol 5% Axial Ceramic Housed TUM Series | Ohmite TUM5J2K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 109 |
|
$0.6300 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 2K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 400 Factory Stock |
|
$0.3352 / $0.7722 | Buy Now |
DISTI #
TUM5J2K0E
|
TTI | Metal Oxide Resistors 5watt 2K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.3380 | Buy Now |
|
Master Electronics | Res Metal Oxide 2K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 400 Factory Stock |
|
$0.3352 / $0.7722 | Buy Now |
Part Details for TUM5J2K0E
TUM5J2K0E CAD Models
TUM5J2K0E Part Data Attributes:
|
TUM5J2K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM5J2K0E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 5W, 2000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |