Part Details for TUSB1146IRNQR by Texas Instruments
Overview of TUSB1146IRNQR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB1146IRNQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB1146IRNQRTR-ND
|
DigiKey | TYPE-C USB 3.2 ALT-MODE REDRIVER Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9650 | Buy Now |
DISTI #
595-TUSB1146IRNQR
|
Mouser Electronics | USB Interface IC USB Type-C supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
|
Ameya Holding Limited | 4898 |
|
RFQ |
Part Details for TUSB1146IRNQR
TUSB1146IRNQR CAD Models
TUSB1146IRNQR Part Data Attributes:
|
TUSB1146IRNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1146IRNQR
Texas Instruments
USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.17X.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TUSB1146IRNQR
This table gives cross-reference parts and alternative options found for TUSB1146IRNQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1146IRNQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1146RNQT | USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN 0 to 70 | Texas Instruments | TUSB1146IRNQR vs TUSB1146RNQT |