-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUSB546A-DCIRNQR-ND
|
DigiKey | TUSB546A-DCIRNQR Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7672 | Buy Now |
DISTI #
595-TUSB546A-DCIRNQR
|
Mouser Electronics | USB Interface IC USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70 RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Ameya Holding Limited | 50337 |
|
RFQ | ||
|
Chip1Cloud | TUSB546A-DCIRNQR | 15080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB546A-DCIRNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB546A-DCIRNQR
Texas Instruments
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TUSB546A-DCIRNQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB546A-DCIRNQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB546A-DCIRNQT | USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN 0 to 70 | Texas Instruments | TUSB546A-DCIRNQR vs TUSB546A-DCIRNQT |
TUSB546AI-DCIRNQT | USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN -40 to 85 | Texas Instruments | TUSB546A-DCIRNQR vs TUSB546AI-DCIRNQT |