-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUSB564IRNQR-ND
|
DigiKey | USB-C 10GBPS MULTI-PROT LINEAR R Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0405 | Buy Now |
DISTI #
595-TUSB564IRNQR
|
Mouser Electronics | USB Interface IC USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$2.0400 / $4.0600 | Order Now |
|
Ameya Holding Limited | 44126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB564IRNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB564IRNQR
Texas Instruments
USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TUSB564IRNQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB564IRNQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB564IRNQT | USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN -40 to 85 | Texas Instruments | TUSB564IRNQR vs TUSB564IRNQT |
TUSB564RNQT | USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN 0 to 70 | Texas Instruments | TUSB564IRNQR vs TUSB564RNQT |