Part Details for TUSB564RNQT by Texas Instruments
Results Overview of TUSB564RNQT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB564RNQT Information
TUSB564RNQT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TUSB564RNQT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-49057-1-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 40-WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6106 In Stock |
|
$2.9250 / $5.6400 | Buy Now |
|
DISTI #
595-TUSB564RNQT
|
Mouser Electronics | USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A 595-TUSB564RNQR RoHS: Compliant | 403 |
|
$2.9200 / $5.6400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.5090 / $5.3760 | Buy Now |
|
|
Quest Components | 80 |
|
$3.3600 / $7.2000 | Buy Now |
US Tariff Estimator: TUSB564RNQT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TUSB564RNQT
TUSB564RNQT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB564RNQT Part Data Attributes
|
|
TUSB564RNQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB564RNQT
Texas Instruments
USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.16x24,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-10-04 | |
| Additional Feature | Configuration : Cross Point C & D | |
| Analog IC - Other Type | Cross Point Switch | |
| Bandwidth-Nom | 1600 Mhz | |
| JESD-30 Code | R-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| On-state Resistance Match-Nom | 1 Ω | |
| On-state Resistance-Max (Ron) | 10 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.16X24,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 200 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 7500 Ns | |
| Switch-on Time-Max | 3000 Ns | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for TUSB564RNQT
This table gives cross-reference parts and alternative options found for TUSB564RNQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB564RNQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB564IRNQR | Texas Instruments | $2.7425 | USB Type-C™ 8.1-Gbps DP Alt Mode linear redriver crosspoint switch for sink side 40-WQFN -40 to 85 | TUSB564RNQT vs TUSB564IRNQR |
TUSB564RNQT Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the TUSB564RNQT. TI recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces short and away from the power planes. A good rule of thumb is to keep the signal traces within 1 inch of the device.
-
The TUSB564RNQT has a thermal pad that must be connected to a thermal plane on the PCB. TI recommends using a thermal interface material (TIM) to improve heat transfer. A heat sink or a thermal pad on the top of the device can also be used to improve thermal management.
-
The recommended power-up sequence for the TUSB564RNQT is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the USB power supply (VUSB). This sequence helps to prevent latch-up and ensures proper device operation.
-
The TUSB564RNQT can be configured for USB 2.0 or USB 3.0 operation by setting the appropriate values on the MODE pins. For USB 2.0 operation, set MODE[1:0] = 00, and for USB 3.0 operation, set MODE[1:0] = 01. The device can also be configured for auto-detect mode by setting MODE[1:0] = 10.
-
The TUSB564RNQT supports cable lengths up to 3 meters for USB 3.0 operation and up to 5 meters for USB 2.0 operation. However, the actual cable length supported may vary depending on the specific application and the quality of the cable.