Part Details for TUSB8020BPHP by Texas Instruments
Overview of TUSB8020BPHP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB8020BPHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6283
|
Newark | Usb Hub Controller, Dual Port, Htqfp-48, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 2.0, 3.0, Supply Voltage Min:990Mv, Supply Voltage Max:1.26V, Interface Case Style:Htqfp, No. Of Pins:48Pins, Data Rate:-, No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB8020BPHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $8.3300 | Buy Now |
DISTI #
296-TUSB8020BPHP-ND
|
DigiKey | IC USB 3.0 HUB 2 PORT 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1235 In Stock |
|
$3.8589 / $7.0600 | Buy Now |
DISTI #
595-TUSB8020BPHP
|
Mouser Electronics | USB Interface IC Two-Port USB 3.0 Hub RoHS: Compliant | 662 |
|
$4.0000 / $7.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$4.3120 / $5.8800 | Buy Now | |
|
Ameya Holding Limited | IC USB 3.0 HUB 2 PORT 48HTQFP | 19720 |
|
RFQ | |
|
Chips Pulse Industry Limited | HTQFP-48 USB ICs RoHS Purchase Online, Ship Immediately | 40 |
|
$4.4365 / $6.4528 | Buy Now |
DISTI #
3009585
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9720 / $8.2636 | Buy Now |
DISTI #
3009585
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8891 / $7.8732 | Buy Now |
|
LCSC | HTQFP-48(7x7) USB ICs ROHS | 34 |
|
$4.9294 / $7.1698 | Buy Now |