Part Details for TUW10J100E by Ohmite Mfg Co
Overview of TUW10J100E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TUW10J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7067
|
Newark | Wirewound Resistor, 100 Ohm, 10W, 5%, Resistance:100Ohm, Product Range:Tuw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Wirewound, Qualification:-Rohs Compliant: Yes |Ohmite TUW10J100E RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
TUW10J100E-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4857 In Stock |
|
$0.4737 / $1.8400 | Buy Now |
DISTI #
588-TUW10J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 100ohm 5% Axial RoHS: Compliant | 4334 |
|
$0.4950 / $1.4000 | Buy Now |
DISTI #
70023617
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg10 W, Tol 5%, Axial, Ceramic Housed | Ohmite TUW10J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 174 |
|
$0.9900 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
670 In Stock 4430 Factory Stock |
|
$0.3950 / $0.6207 | Buy Now |
DISTI #
TUW10J100E
|
TTI | Wirewound Resistors - Through Hole 10watt 100ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$0.4900 / $1.0300 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
670 In Stock 4430 Factory Stock |
|
$0.3950 / $0.6207 | Buy Now |
Part Details for TUW10J100E
TUW10J100E CAD Models
TUW10J100E Part Data Attributes
|
TUW10J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW10J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 9 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |