Part Details for TUW7JR47E by Ohmite Mfg Co
Overview of TUW7JR47E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TUW7JR47E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2531
|
Newark | Ohmite Manufacturing |Ohmite TUW7JR47E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $1.5500 | Buy Now |
DISTI #
2266-TUW7JR47E-ND
|
DigiKey | TUW7JR47E Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
698 In Stock |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
698 Partner Stock |
|
$0.6380 / $0.9440 | Buy Now |
DISTI #
C1S538700340233
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 698 |
|
$0.8170 / $0.8190 | Buy Now |
|
Master Electronics | RoHS: Compliant |
698 Partner Stock |
|
$0.6380 / $0.9440 | Buy Now |
Part Details for TUW7JR47E
TUW7JR47E CAD Models
TUW7JR47E Part Data Attributes
|
TUW7JR47E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW7JR47E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 9 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |