Part Details for TV-1-DAA100 by Simpson Electric
Overview of TV-1-DAA100 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV-1-DAA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5728
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 100A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-100 A, Display Accuracy ±:2%, Meter Shape:Square Rohs Compliant: Na |Simpson TV-1-DAA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$137.4100 | Buy Now |