Part Details for TV01RW-23-35P by Amphenol Aerospace
Overview of TV01RW-23-35P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for TV01RW-23-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV01RW-23-35P-ND
|
DigiKey | CONN RCPT MALE 100POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$294.9100 / $524.3000 | Buy Now |
DISTI #
1178-TV01RW-23-35P-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.9083 | Buy Now |
DISTI #
AAOTV01RW-23-35P
|
Heilind Electronics | Americas - 0 in Stock |
|
$91.8678 / $115.5758 | Buy Now | |
DISTI #
AAOTV01RW-23-35P
|
Interstate Connecting Components | 0 |
|
$91.8677 / $115.5756 | Buy Now |