There are no models available for this part yet.
Overview of TV06DT-25-24A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for TV06DT-25-24A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV06DT-25-24A
|
Mouser Electronics | Standard Circular Connector TV 24C 12#16 12# 12 PIN PLUG RoHS: Compliant | 0 |
|
$171.6400 / $190.6900 | Order Now | |
DISTI #
TV06DT-25-24A
|
PEI Genesis | TV 24C 12#16 12#12 PIN PLUG | 0 |
|
Buy Now |