Part Details for TV06DZ-21-121S-LC by Amphenol Corporation
Overview of TV06DZ-21-121S-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for TV06DZ-21-121S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DZ21121SLC
|
Mouser Electronics | Standard Circular Connector HD 38999 121C 121#23 SKT PLUG RoHS: Compliant | 0 |
|
$145.0500 / $163.5900 | Order Now |
DISTI #
TV06DZ-21-121S-LC
|
PEI Genesis | HD 38999 121C 121#23 SKT PLUG | 0 |
|
Buy Now |