Part Details for TV06RF-17-73PA by Amphenol Aerospace
Overview of TV06RF-17-73PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS373PA-E | Renesas Electronics Corporation | HD74LS Series | |
74AUC16373PAI | Renesas Electronics Corporation | TRANSPARENT DTYPE LATCH | |
74ALVCH16373PA8 | Renesas Electronics Corporation | 3.3V CMOS 16-B TRAN LATCH |
Price & Stock for TV06RF-17-73PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV06RF-17-73PA-ND
|
DigiKey | CONN PLUG MALE 73POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$239.3900 / $398.9900 | Buy Now |
DISTI #
AAOTV06RF-17-73PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTV06RF-17-73PA
|
Interstate Connecting Components | 0 |
|
Buy Now |