Part Details for TV06RQW-19-18SA by Amphenol Aerospace
Overview of TV06RQW-19-18SA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BAU73-18SA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BE-13-18SA40.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BE-73-18SA25.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for TV06RQW-19-18SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTV06RQW-19-18SA
|
Heilind Electronics | TV06RQW-19-18SA JAM NUT RECEPT, SIII COMPOSITE | Americas - 0 in Stock |
|
$578.0890 / $1,832.2780 | Buy Now |
DISTI #
AAOTV06RQW-19-18SA
|
Interstate Connecting Components | TV06RQW-19-18SA JAM NUT RECEPT, SIII COMPOSITE | 0 |
|
$578.0890 / $1,832.2780 | Buy Now |