There are no models available for this part yet.
Overview of TV06RQW-25-17SC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for TV06RQW-25-17SC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV06RQW2517SC
|
Mouser Electronics | Standard Circular Connector 42P Sz 25 Strt Sckt Plug Tri-Start III | 0 |
|
$1,738.5300 | Order Now | |
DISTI #
32049301
|
Verical | Conn Circular SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$908.9977 / $1,480.3681 | Buy Now | |
DISTI #
TV06RQW-25-17SC
|
PEI Genesis | TV 42C 36#22D 6#8(QUAD) SKT PL Min Qty: 1 | 67 |
|
$706.2700 / $1,069.5000 | Buy Now |
CAD Models for TV06RQW-25-17SC by Amphenol Corporation
Part Data Attributes for TV06RQW-25-17SC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
42
|