Part Details for TV06RW-11-19PA by Amphenol Aerospace
Overview of TV06RW-11-19PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-11-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV06RW-11-19PA-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$116.8500 / $194.7500 | Buy Now |
DISTI #
AAOTV06RW-11-19PA
|
Heilind Electronics | RFI PLUG HD HIGH DENSITY CONTACTS | Americas - 0 in Stock |
|
$184.4031 / $556.8098 | Buy Now |
DISTI #
AAOTV06RW-11-19PA
|
Interstate Connecting Components | RFI PLUG HD HIGH DENSITY CONTACTS | 0 |
|
$184.4031 / $556.8098 | Buy Now |