Part Details for TV06RW-11-4SA by Amphenol Aerospace
Overview of TV06RW-11-4SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-11-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-11-4SA-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$326.4300 / $581.2400 | Buy Now |
DISTI #
AATV06RW-11-4SA-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$44.6000 / $74.3300 | Buy Now |
DISTI #
1178-TV06RW-11-4SA-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.6443 | Buy Now |
DISTI #
AAOTV06RW-11-4SA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 22 in Stock |
|
$47.8812 / $60.2375 | Buy Now |
DISTI #
AAOTV06RW-11-4SA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 66 |
|
$47.8812 / $60.2375 | Buy Now |