Part Details for TV06RW-11-4SC by Amphenol Aerospace
Overview of TV06RW-11-4SC by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-11-4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-11-4SC-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$328.9600 / $581.1900 | Buy Now |
DISTI #
1178-TV06RW-11-4SC-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.6743 | Buy Now |
DISTI #
AAOTV06RW-11-4SC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 5 in Stock |
|
$52.1584 / $64.1292 | Buy Now |
DISTI #
AAOTV06RW-11-4SC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 16 |
|
$52.1584 / $64.1292 | Buy Now |