Part Details for TV06RW-11-98SB by Amphenol Aerospace
Overview of TV06RW-11-98SB by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-11-98SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-11-98SB-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$324.8400 / $582.6100 | Buy Now |
DISTI #
1178-TV06RW-11-98SB-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.6900 | Buy Now |
DISTI #
AAOTV06RW-11-98SB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 23 in Stock |
|
$25.8283 / $32.4937 | Buy Now |
DISTI #
AAOTV06RW-11-98SB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 70 |
|
$25.8283 / $32.4937 | Buy Now |