Part Details for TV06RW-13-35AC by Amphenol Aerospace
Overview of TV06RW-13-35AC by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-13-35AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV06RW-13-35AC-ND
|
DigiKey | CONN PLUG HSG MALE 22POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$35.8200 / $59.7000 | Buy Now |
DISTI #
AAOTV06RW-13-35AC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 5 in Stock |
|
$32.6373 / $40.1279 | Buy Now |
DISTI #
AAOTV06RW-13-35AC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 16 |
|
$32.6373 / $40.1279 | Buy Now |