Part Details for TV06RW-13-4SA by Amphenol Corporation
Overview of TV06RW-13-4SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for TV06RW-13-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-13-4SA
|
Avnet Americas | - Bulk (Alt: TV06RW-13-4SA) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5375 / $252.1850 | Buy Now |
DISTI #
APH TV06RW-13-4SA
|
Avnet Americas | - Bulk (Alt: APH TV06RW-13-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 388 Factory Stock |
|
$38.1088 / $62.7208 | Buy Now |
DISTI #
654-TV06RW134SA
|
Mouser Electronics | Standard Circular Connector TV 4C 4#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$47.3900 / $58.8000 | Order Now |
DISTI #
39593879
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 376 |
|
$49.7549 / $51.9500 | Buy Now |
Part Details for TV06RW-13-4SA
TV06RW-13-4SA CAD Models
TV06RW-13-4SA Part Data Attributes
|
TV06RW-13-4SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-13-4SA
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |