Part Details for TV06RW-13-8SC by Amphenol Aerospace
Overview of TV06RW-13-8SC by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-13-8SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-13-8SC-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$323.9000 / $583.0000 | Buy Now |
DISTI #
AATV06RW-13-8SC-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$46.3000 / $77.1700 | Buy Now |
DISTI #
1178-TV06RW-13-8SC-ND
|
DigiKey | PLUG Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.9750 | Buy Now |
DISTI #
AAOTV06RW-13-8SC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 7 in Stock |
|
$43.6133 / $53.6230 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.4900 / $90.7600 | Buy Now | |
DISTI #
AAOTV06RW-13-8SC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 21 |
|
$43.6133 / $53.6230 | Buy Now |