Part Details for TV06RW-15-15HD by Amphenol Aerospace
Overview of TV06RW-15-15HD by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2915HDDB-1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds | |
LTC2915HDDB-1#TRMPBF | Analog Devices | V Sup w/ 27 Sel Thresholds | |
L17H1770130508 | Amphenol Communications Solutions | D-Sub Dual Port Connectors, Input Output Connectors, Stamped Signal 3A, Stacked Right Angle PCB Thru Hole, F=15.88mm (.625in), 15HD/15HD (Socket/Socket, FP=5.08mm), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for TV06RW-15-15HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV06RW-15-15HD-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$54.9100 / $91.5100 | Buy Now |
DISTI #
AAOTV06RW-15-15HD
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTV06RW-15-15HD
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
Buy Now |