Part Details for TV06RW-15-18SE by Amphenol Aerospace
Overview of TV06RW-15-18SE by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Price & Stock for TV06RW-15-18SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-15-18SE-ND
|
DigiKey | CONN PLUG FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$329.0500 / $585.7900 | Buy Now |
DISTI #
1178-TV06RW-15-18SE-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9871 | Buy Now |
DISTI #
AAOTV06RW-15-18SE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 8 in Stock |
|
$48.8235 / $60.0289 | Buy Now |
DISTI #
AAOTV06RW-15-18SE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 24 |
|
$48.8235 / $60.0289 | Buy Now |