Part Details for TV06RW-15-35PB by Amphenol Corporation
Overview of TV06RW-15-35PB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-15-35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-15-35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: TV06RW-15-35PB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5000 / $262.4150 | Buy Now |
DISTI #
TV06RW-15-35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: TV06RW-15-35PB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH TV06RW-15-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: APH TV06RW-15-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 51 Factory Stock |
|
$47.0875 / $75.3734 | Buy Now |
DISTI #
654-TV06RW-15-35PB
|
Mouser Electronics | Standard Circular Connector 31P SIZE 15 PIN TRI-START RoHS: Not Compliant | 0 |
|
$53.0000 / $63.5900 | Order Now |
DISTI #
80989559
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$45.2382 | Buy Now |
Part Details for TV06RW-15-35PB
TV06RW-15-35PB CAD Models
TV06RW-15-35PB Part Data Attributes
|
TV06RW-15-35PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-15-35PB
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for TV06RW-15-35PB
This table gives cross-reference parts and alternative options found for TV06RW-15-35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-15-35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RK15-35PB | MIL Series Connector | Amphenol Corporation | TV06RW-15-35PB vs TVS06RK15-35PB |
TVS06RS15-35PB | MIL Series Connector | Amphenol Corporation | TV06RW-15-35PB vs TVS06RS15-35PB |
D38999/26JD35PB | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TV06RW-15-35PB vs D38999/26JD35PB |
AE326KD35PB | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | TV06RW-15-35PB vs AE326KD35PB |
CTVS06RF-15-35PB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-15-35PB vs CTVS06RF-15-35PB |
KJA6T15W35PB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | TV06RW-15-35PB vs KJA6T15W35PB |
D38999/26ZD35PB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | TV06RW-15-35PB vs D38999/26ZD35PB |
CTV06RW-15-35PB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-15-35PB vs CTV06RW-15-35PB |
TVS06RS15-35HB | MIL Series Connector | Amphenol Corporation | TV06RW-15-35PB vs TVS06RS15-35HB |
CTV06RW-15-35HB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-15-35PB vs CTV06RW-15-35HB |