Part Details for TV06RW-19-28PB by Amphenol Aerospace
Overview of TV06RW-19-28PB by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-19-28PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TV06RW-19-28PB-ND
|
DigiKey | CONN PLUG MALE 28POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$448.9800 / $808.0900 | Buy Now |
DISTI #
1178-TV06RW-19-28PB-ND
|
DigiKey | PLUG Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.4933 | Buy Now |
DISTI #
AAOTV06RW-19-28PB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 2 in Stock |
|
$51.3897 / $64.6516 | Buy Now |
DISTI #
AAOTV06RW-19-28PB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 7 |
|
$51.3897 / $64.6516 | Buy Now |