There are no models available for this part yet.
Overview of TV06RW-23-35BB by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1335B-B | Analog Devices | LTC4269-1 - PoE Powered Device | |
AD9735BBCZ | Analog Devices | 12-Bit 1.2 GSPS DAC | |
AD9735BBCZRL | Analog Devices | 12-Bit 1.2 GSPS DAC |
Price & Stock for TV06RW-23-35BB by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATV06RW-23-35BB-ND
|
DigiKey | CONN PLUG HSG FMALE 100POS INLIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$49.0600 / $81.7700 | Buy Now | |
DISTI #
AAOTV06RW-23-35BB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 12 in Stock |
|
$42.4233 / $53.3712 | Buy Now | |
DISTI #
AAOTV06RW-23-35BB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 36 |
|
$42.4230 / $53.3710 | Buy Now |