Part Details for TV06RW17E6P by Amphenol Corporation
Overview of TV06RW17E6P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TV06RW17E6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW17E6P
|
Avnet Americas | Connector MIL-DTL-38999 Circular PIN 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: TV06RW17E6P) Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$284.4250 / $553.5205 | Buy Now |
DISTI #
523-TV06RW17E6P
|
Mouser Electronics | Circular MIL Spec Connector PWSF PLUG ODCAD SZ17 P 1-16 P&N 4-12 PR 1-12 PIN CODEN | 3 |
|
$612.6300 / $661.1700 | Buy Now |
DISTI #
TV06RW17E6P
|
Avnet Abacus | Connector MIL-DTL-38999 Circular PIN 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port (Alt: TV06RW17E6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV06RW17E6P
TV06RW17E6P CAD Models
TV06RW17E6P Part Data Attributes
|
TV06RW17E6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW17E6P
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 17-E6 |