Part Details for TV06ZN25E6P by Amphenol Corporation
Overview of TV06ZN25E6P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TV06ZN25E6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06ZN25E6P
|
Avnet Americas | Connector MIL-DTL-38999 Circular PIN 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: TV06ZN25E6P) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-TV06ZN25E6P
|
Mouser Electronics | Circular MIL Spec Connector PWSF PLUG BZNNI SZ25 P 1-16 P&N 4-6 PR 1-6 PIN CODEN RoHS: Compliant | 0 |
|
$781.5800 / $852.0800 | Order Now |
DISTI #
TV06ZN25E6P
|
Avnet Abacus | Connector MIL-DTL-38999 Circular PIN 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port (Alt: TV06ZN25E6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV06ZN25E6P
TV06ZN25E6P CAD Models
TV06ZN25E6P Part Data Attributes
|
TV06ZN25E6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06ZN25E6P
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5,1 | |
Contact Sizes | 12,6 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 25-E6 |