There are no models available for this part yet.
Overview of TV07DT-21-41SA-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TV07DT-21-41SA-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV07DT2141SALC
|
Mouser Electronics | Standard Circular Connector TV 41C 41#20 SKT J/N RECP RoHS: Compliant | 0 |
|
$111.0000 / $130.1500 | Order Now | |
DISTI #
TV07DT-21-41SA-LC
|
PEI Genesis | TV 41C 41#20 SKT J/N RECP Min Qty: 1 | 18 |
|
$105.2300 / $121.4200 | Buy Now |
CAD Models for TV07DT-21-41SA-LC by Amphenol Corporation
Part Data Attributes for TV07DT-21-41SA-LC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
M39029/56-351
|
Contact Quantities
|
41
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
135
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
41
|
Unique Insert Number
|
21-41
|
Alternate Parts for TV07DT-21-41SA-LC
This table gives cross-reference parts and alternative options found for TV07DT-21-41SA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07DT-21-41SA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24T21-41SAC001 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | TV07DT-21-41SA-LC vs YDTS24T21-41SAC001 |
CTV07RW-21-41SA-LC | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07DT-21-41SA-LC vs CTV07RW-21-41SA-LC |
DTS24Z21-41JA-LC | MIL Series Connector | TE Connectivity | TV07DT-21-41SA-LC vs DTS24Z21-41JA-LC |
CTVS07RF21-41JA-LC | MIL Series Connector, | Amphenol Corporation | TV07DT-21-41SA-LC vs CTVS07RF21-41JA-LC |
AE324FG41SA-LC | MIL Series Connector, | Aero-Electric Connector Inc | TV07DT-21-41SA-LC vs AE324FG41SA-LC |
D38999/24TG41JA-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07DT-21-41SA-LC vs D38999/24TG41JA-LC |
D38999/24TG41SA-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07DT-21-41SA-LC vs D38999/24TG41SA-LC |
D38999/24MG41JA-L/C | MIL Series Connector | TE Connectivity | TV07DT-21-41SA-LC vs D38999/24MG41JA-L/C |
D38999/24MG41SA-LC | MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07DT-21-41SA-LC vs D38999/24MG41SA-LC |
AE324WG41SA-LC | MIL Series Connector, | Aero-Electric Connector Inc | TV07DT-21-41SA-LC vs AE324WG41SA-LC |