Part Details for TV07DZ-15-55SB by Amphenol Corporation
Overview of TV07DZ-15-55SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07DZ-15-55SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV07DZ-15-55S
|
Avnet Americas | HD 38999 55C 5523 SKT RECP - Bulk (Alt: APH TV07DZ-15-55S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07DZ-15-55SB
|
Mouser Electronics | Standard Circular Connector HD 38999 55C 55# 23 SKT RECP RoHS: Compliant | 0 |
|
$336.7700 | Order Now |
Part Details for TV07DZ-15-55SB
TV07DZ-15-55SB CAD Models
TV07DZ-15-55SB Part Data Attributes
|
TV07DZ-15-55SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07DZ-15-55SB
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 15-55 |
Alternate Parts for TV07DZ-15-55SB
This table gives cross-reference parts and alternative options found for TV07DZ-15-55SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07DZ-15-55SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF15-55JB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs TVS07RF15-55JB |
CTVS07RF15-55SB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs CTVS07RF15-55SB |
TVS07RK15-55JB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs TVS07RK15-55JB |
TVS07RK15-55SB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs TVS07RK15-55SB |
TVS07RS15-55JB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs TVS07RS15-55JB |
CTVS07RF15-55JB | MIL Series Connector | Amphenol Corporation | TV07DZ-15-55SB vs CTVS07RF15-55JB |