Part Details for TV07RW-13-35SN(W52) by Amphenol Corporation
Overview of TV07RW-13-35SN(W52) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-13-35SN(W52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW1335SNW52
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bag (Alt: TV07RW1335SNW52) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$32.7992 / $62.2852 | Buy Now |
DISTI #
TV07RW1335SNW52
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bag (Alt: TV07RW1335SNW52) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$32.7992 / $62.2852 | Buy Now |
DISTI #
TV07RW-13-35SN(W52)
|
Avnet Abacus | (Alt: TV07RW-13-35SN(W52)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV07RW-13-35SN(W52)
TV07RW-13-35SN(W52) CAD Models
TV07RW-13-35SN(W52) Part Data Attributes:
|
TV07RW-13-35SN(W52)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-13-35SN(W52)
Amphenol Corporation
SOCKET, JAM NUT, 5A, 22WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:22; Termination method:Crimp; Material, contact:Copper Alloy; Plating, contact:Gold; Series:TRISTART; Connector shell size:13; Contact style:Crimp RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD : MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |