There are no models available for this part yet.
Overview of TV07RW-15-15S-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TV07RW-15-15S-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV07RW-15-15S-LC
|
Mouser Electronics | Standard Circular Connector 15C 14#20 1#16 SKT J/N RECP | 0 |
|
$60.7300 / $76.9300 | Order Now | |
DISTI #
TV07RW-15-15S-LC
|
PEI Genesis | TV 15C 14#20 1#16 SKT J/N RECP | 0 |
|
Buy Now |
CAD Models for TV07RW-15-15S-LC by Amphenol Corporation
Part Data Attributes for TV07RW-15-15S-LC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for TV07RW-15-15S-LC
This table gives cross-reference parts and alternative options found for TV07RW-15-15S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-15-15S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV07DT-15-15S-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-15-15S-LC vs TV07DT-15-15S-LC |
CTVS07RF-15-15S-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-15-15S-LC vs CTVS07RF-15-15S-LC |
TVS07RK-15-15S-LC | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-15-15S-LC vs TVS07RK-15-15S-LC |
CTV07RW-15-15S-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-15-15S-LC vs CTV07RW-15-15S-LC |
TVS07RF-15-15S-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-15-15S-LC vs TVS07RF-15-15S-LC |