Part Details for TV07RW-17-99PA by Amphenol Corporation
Overview of TV07RW-17-99PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-17-99PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-17-99PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port - Bulk (Alt: TV07RW-17-99PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9875 / $284.0375 | Buy Now |
DISTI #
TV07RW-17-99PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port - Bulk (Alt: TV07RW-17-99PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
25997794
|
Verical | Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$61.4100 / $70.8900 | Buy Now |
Part Details for TV07RW-17-99PA
TV07RW-17-99PA CAD Models
TV07RW-17-99PA Part Data Attributes
|
TV07RW-17-99PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-17-99PA
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for TV07RW-17-99PA
This table gives cross-reference parts and alternative options found for TV07RW-17-99PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-17-99PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF17-99HA | MIL Series Connector | Amphenol Corporation | TV07RW-17-99PA vs CTVS07RF17-99HA |
MT934T17K99PA | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-17-99PA vs MT934T17K99PA |
CTVS07RF-17-99PA | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-99PA vs CTVS07RF-17-99PA |
D38999/24W-E-99HA | MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-17-99PA vs D38999/24W-E-99HA |
MT934T17S99PA | 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07RW-17-99PA vs MT934T17S99PA |
D38999/24C-E-99HA | MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-17-99PA vs D38999/24C-E-99HA |
CTV07RW-17-99HA | MIL Series Connector, 23 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-99PA vs CTV07RW-17-99HA |
D38999/24GE99PA | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | TV07RW-17-99PA vs D38999/24GE99PA |
TVS07RF17-99HA | MIL Series Connector | Amphenol Corporation | TV07RW-17-99PA vs TVS07RF17-99HA |
TVS07RK-17-99PA | MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-99PA vs TVS07RK-17-99PA |