Part Details for TV07RW-23-55P by Amphenol Corporation
Overview of TV07RW-23-55P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-23-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RW-23-55P
|
Mouser Electronics | Standard Circular Connector 55P SIZE 23 PIN TRI-START RoHS: Not Compliant | 0 |
|
$144.7900 / $163.2900 | Order Now |
|
Quest Components | 1 |
|
$123.7990 | Buy Now | |
DISTI #
TV07RW-23-55P
|
PEI Genesis | TV 55C 55#20 PIN JAM RECP | 0 |
|
Buy Now |
Part Details for TV07RW-23-55P
TV07RW-23-55P CAD Models
TV07RW-23-55P Part Data Attributes
|
TV07RW-23-55P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-23-55P
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TV07RW-23-55P
This table gives cross-reference parts and alternative options found for TV07RW-23-55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-23-55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KH55P | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-55P vs D38999/24KH55P |
MT934T23S55P | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-23-55P vs MT934T23S55P |
CTV07RGW-23-55H | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-23-55P vs CTV07RGW-23-55H |
CTV07RGW-23-55P | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-23-55P vs CTV07RGW-23-55P |
TVS07RS23-55H | MIL Series Connector | Amphenol Corporation | TV07RW-23-55P vs TVS07RS23-55H |
TVS07RK23-55H | MIL Series Connector | Amphenol Corporation | TV07RW-23-55P vs TVS07RK23-55H |
TV07DZ-23-55P | MIL Series Connector, | Amphenol Corporation | TV07RW-23-55P vs TV07DZ-23-55P |
D38999/24FH55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-55P vs D38999/24FH55P |
TVS07RK-23-55P | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-55P vs TVS07RK-23-55P |
CTVS07RF23-55H | MIL Series Connector | Amphenol Corporation | TV07RW-23-55P vs CTVS07RF23-55H |