Part Details for TV07RW-23-6S by Amphenol Corporation
Overview of TV07RW-23-6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-23-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV07RW-23-6S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH TV07RW-23-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07RW236S
|
Mouser Electronics | Standard Circular Connector 6P Jam Nut Skt Recpt Sz 23 Tri-Start III RoHS: Not Compliant | 0 |
|
$484.6700 | Order Now |
|
Quest Components | JAM NUT RECEPTACLE, ALUMINUM ALLOY, MIL SERIES CONNECTOR | 11 |
|
$147.3360 / $157.8600 | Buy Now |
Part Details for TV07RW-23-6S
TV07RW-23-6S CAD Models
TV07RW-23-6S Part Data Attributes
|
TV07RW-23-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-23-6S
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 23-6 |
Alternate Parts for TV07RW-23-6S
This table gives cross-reference parts and alternative options found for TV07RW-23-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-23-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF23-6J | MIL Series Connector | Amphenol Corporation | TV07RW-23-6S vs TVS07RF23-6J |
TVS07RS23-6S | MIL Series Connector | Amphenol Corporation | TV07RW-23-6S vs TVS07RS23-6S |
TV07RQW23-06S | MIL Series Connector, | Amphenol Corporation | TV07RW-23-6S vs TV07RQW23-06S |
CTVS07RF23-6J | MIL Series Connector | Amphenol Corporation | TV07RW-23-6S vs CTVS07RF23-6J |
CTV07RW23-6J | MIL Series Connector | Amphenol Corporation | TV07RW-23-6S vs CTV07RW23-6J |
TV07RQF23-06S | MIL Series Connector, | Amphenol Corporation | TV07RW-23-6S vs TV07RQF23-06S |
CTVS07RF23-6S | MIL Series Connector | Amphenol Corporation | TV07RW-23-6S vs CTVS07RF23-6S |