Part Details for TV07RW25E6S by Amphenol Corporation
Overview of TV07RW25E6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TV07RW25E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW25E6S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 6 Position Crimp Straight Jam Nut 6 Terminal 1 Port - Bulk (Alt: TV07RW25E6S) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-TV07RW25E6S
|
Mouser Electronics | Standard Circular Connector PWSF JN RCPT ODCAD SZ25 P 1-16 P&N 4-6 PR 1-6 SOCKET CODEN | 0 |
|
$1,182.4400 | Order Now |
DISTI #
TV07RW25E6S
|
Avnet Abacus | Connector MIL-DTL-38999 Circular Socket 6 Position Crimp Straight Jam Nut 6 Terminal 1 Port (Alt: TV07RW25E6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV07RW25E6S
TV07RW25E6S CAD Models
TV07RW25E6S Part Data Attributes
|
TV07RW25E6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW25E6S
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5,1 | |
Contact Sizes | 12,6 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 25-E6 |