Part Details for TV0820-3R0335-AP by Eaton Corporation
Overview of TV0820-3R0335-AP by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV0820-3R0335-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV0820-3R0335-AP
|
Avnet Asia | Cap 3.3F 3V -10% to 30% PC Pin Cylindrical 3.5mm 65°C Bulk (Alt: TV0820-3R0335-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |