Part Details for TV105-.38D20Y by Panduit Corp
Overview of TV105-.38D20Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV105-.38D20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8552
|
Newark | Non-Shrinkable, Pvc, 9.53Mm, Blk, Sleeving/Tubing Type:Non-Shrinkable, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:9.53Mm, Length - Metric:152M, Length - Imperial:500Ft, Product Range:-, Rohs Compliant: Yes |Panduit TV105-.38D20Y Min Qty: 1 Package Multiple: 152 Date Code: 0 Container: SPOOL | 7 |
|
$147.5800 / $182.8500 | Buy Now |
DISTI #
298-20448-ND
|
DigiKey | TUBING 0.375" ID PVC 500' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$204.5169 / $230.9100 | Buy Now |
DISTI #
TV105-.38D20Y
|
Avnet Americas | Non-Shrink Tubing for Lead Wires, Wire Harness Assemblies and Soldered Joints insulation and Protection 10.13mm x 152.4m PVC Black Reel - Cable Rools/Shrink Tubing (Alt: TV105-.38D20Y) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$152.8500 | Buy Now |
DISTI #
644-TV105-.38D20Y
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Vinyl Tubing, .38 600V, Blac RoHS: Compliant | 0 |
|
$224.3100 / $230.8500 | Order Now |
DISTI #
72206776
|
RS | Non-Shrink PVC tubing, .38" inside diameter, 600V rating, black. | Panduit TV105-.38D20Y RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: Reel | 0 |
|
$210.1300 / $230.9100 | RFQ |
DISTI #
PANTV105-.38D20Y
|
Heilind Electronics | VINYL TUBING, .38 (10.13MM), 600V, BLAC | Americas - 0 in Stock |
|
$200.9846 / $210.7097 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyvinyl Chloride Black Reel RoHS: Compliant | 0 |
|
$174.1900 / $203.1600 | Buy Now |
DISTI #
000000000001504020
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Vinyl Tubing, .38 600V, Blac Min Qty: 1 | 0 |
|
$159.3200 / $181.4400 | Buy Now |
Part Details for TV105-.38D20Y
TV105-.38D20Y CAD Models
TV105-.38D20Y Part Data Attributes
|
TV105-.38D20Y
Panduit Corp
Buy Now
|
Compare Parts:
TV105-.38D20Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |