Part Details for TV33-SA-L-T-60 by Fluke Corporation
Overview of TV33-SA-L-T-60 by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV33-SA-L-T-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0449
|
Newark | Thermal Imager, 320 X 240, 190Mm, Temperature Min:-10°C, Temperature Max:1300°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.12K, Field Of View (H X V):22° X 16°, Ir Focus Distance Min:190Mm, Image Capture Frequency:60Hz |Fluke TV33-SA-L-T-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,500.0000 | Buy Now |
DISTI #
676-TV33-SA-L-T-60
|
Mouser Electronics | Thermal Imaging Cameras FIXED TI, SA, 0-1300C, TELE LENS, 60HZ, GS1 RoHS: Compliant | 0 |
|
$9,143.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,500.0000 | Buy Now |