Part Details for TVA1207.7-E3 by Vishay Intertechnologies
Overview of TVA1207.7-E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1207.7-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5625
|
Newark | 200Uf 25V 9.525X20.625 85 Axi |Vishay TVA1207.7-E3 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.2200 | Buy Now |
DISTI #
TVA1207.7-E3
|
Avnet Americas | 200uF 25V 9.525x20.625 85?C Axi - Bulk (Alt: TVA1207.7-E3) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4825 / $2.8003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 Lead time: 28 Weeks | 0 |
|
$2.6500 | Buy Now |
DISTI #
TVA1207.7-E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 200uF 25volts RoHS: Compliant pbFree: Pb-Free Min Qty: 510 Package Multiple: 510 Container: Bulk | Americas - 0 |
|
$2.6500 | Buy Now |
Part Details for TVA1207.7-E3
TVA1207.7-E3 CAD Models
TVA1207.7-E3 Part Data Attributes
|
TVA1207.7-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1207.7-E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20.625 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |