Part Details for TVA1312 by Vishay Intertechnologies
Overview of TVA1312 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18F229
|
Newark | Aluminum Electrolytic Capacitor, 250Uf, 50V, Axial, Capacitance:250Μf, Voltage(Dc):50V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: No |Vishay TVA1312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$3.1600 / $3.6800 | Buy Now |
DISTI #
TVA1312
|
Avnet Americas | Cap Aluminum 250uF 50V (9.525 X 38.1mm) Axial 85°C - Bulk (Alt: TVA1312) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
18F229
|
Avnet Americas | Cap Aluminum 250uF 50V (9.525 X 38.1mm) Axial 85°C - Bulk (Alt: 18F229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 418 Partner Stock |
|
$3.7300 / $5.7200 | Buy Now |
DISTI #
75-TVA1312
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 50V 250 uF RoHS: Not Compliant | 583 |
|
$2.8900 / $5.6600 | Buy Now |
DISTI #
TVA1312
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 50V 250 uF RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8100 / $3.3800 | Buy Now |
DISTI #
TVA1312
|
Avnet Americas | Cap Aluminum 250uF 50V (9.525 X 38.1mm) Axial 85°C - Bulk (Alt: TVA1312) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9781 / $3.7833 | Buy Now |
DISTI #
18F229
|
Avnet Americas | Cap Aluminum 250uF 50V (9.525 X 38.1mm) Axial 85°C - Bulk (Alt: 18F229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 418 Partner Stock |
|
$3.7300 / $5.7200 | Buy Now |
DISTI #
1160813
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 250UF, 50V, AXIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 418 |
|
$3.8370 / $5.6963 | Buy Now |
DISTI #
1160813
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 250UF, 50V, AXIAL RoHS: Not Compliant Min Qty: 1 Lead time: 59 Weeks, 2 Days Container: Each | 418 |
|
$3.4256 / $6.1109 | Buy Now |
Part Details for TVA1312
TVA1312 CAD Models
TVA1312 Part Data Attributes:
|
TVA1312
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1312
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 250uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 250 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |