TVA1409
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 16uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of TVA1409 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TVA1409 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TVA1409-ND
DigiKey CAP ALUM 16UF 150V AXIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk 734
In Stock
  • 1 $6.3500
  • 10 $4.3350
  • 50 $3.5200
  • 470 $2.8436
  • 940 $2.7052
  • 1,410 $2.6354
  • 2,820 $2.5327
$2.5327 / $6.3500 Buy Now

CAD Models for TVA1409 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVA1409 by Vishay Sprague

TVA1409
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
16 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Manufacturer Series
TVA
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Rated (DC) Voltage (URdc)
150 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. TVA1409
    Vishay Sprague
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 16uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Related Parts for TVA1409

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVA1409 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVA1409 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TVA1409 would you like to use for your alert(s)?
  • Please alert me when TVA1409 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVA1409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVA1409 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVA1409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVA1409.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVA1409 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: