Part Details for TVA1413 by Vishay Intertechnologies
Overview of TVA1413 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18F176
|
Newark | Aluminum Electrolytic Capacitor, 40Uf, 150V, Axial, Capacitance:40Μf, Voltage(Dc):150V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: No |Vishay TVA1413 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.7400 | Buy Now |
DISTI #
TVA1413
|
Avnet Americas | Cap Aluminum 40uF 150V (11.125 X 38.1mm) Axial 85°C - Bulk (Alt: TVA1413) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5896 / $4.5602 | Buy Now |
DISTI #
75-TVA1413
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150V 40 uF RoHS: Not Compliant | 608 |
|
$3.4900 / $6.1000 | Buy Now |
DISTI #
TVA1413
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 150V 40 uF RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$3.4600 / $4.0200 | Buy Now |
DISTI #
TVA1413
|
Avnet Americas | Cap Aluminum 40uF 150V (11.125 X 38.1mm) Axial 85°C - Bulk (Alt: TVA1413) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5896 / $4.5602 | Buy Now |
Part Details for TVA1413
TVA1413 CAD Models
TVA1413 Part Data Attributes:
|
TVA1413
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1413
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 40uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 40 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11.125 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |