Part Details for TVA1625-3R0256-R (ALTERNATE: TVA1625-3R0256-R) by Eaton Electronics
Overview of TVA1625-3R0256-R (ALTERNATE: TVA1625-3R0256-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1625-3R0256-R (ALTERNATE: TVA1625-3R0256-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022545
|
RS | CAP, TVA, 3V, 25F, 18mohm, AECQ | Eaton Electronics TVA1625-3R0256-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |