Part Details for TVA1700-E3 by Vishay Intertechnologies
Overview of TVA1700-E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1700-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2270
|
Newark | Aluminum Electrolytic Capacitor, 1Uf, 450V, Axial, Capacitance:1Μf, Voltage(Dc):450V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: Yes |Vishay TVA1700-E3 Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.8500 | Buy Now |
DISTI #
TVA1700-E3
|
Avnet Americas | 1UF 450V 9.53X20.63 85 C AXI - Bulk (Alt: TVA1700-E3) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6824 / $3.4077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 | 0 |
|
$2.6500 | Buy Now |
DISTI #
TVA1700-E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 460 Container: Bulk |
Americas - 920 In Stock |
|
$3.3100 / $3.4500 | Buy Now |
DISTI #
TVA1700-E3
|
Avnet Americas | 1UF 450V 9.53X20.63 85 C AXI - Bulk (Alt: TVA1700-E3) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6824 / $3.4077 | Buy Now |
DISTI #
TVA1700-E3
|
Avnet Americas | 1UF 450V 9.53X20.63 85 C AXI - Bulk (Alt: TVA1700-E3) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6824 / $3.4077 | Buy Now |
Part Details for TVA1700-E3
TVA1700-E3 CAD Models
TVA1700-E3 Part Data Attributes
|
TVA1700-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1700-E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20.625 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |